Omron D4NS Safety Rated Interlock Switch, Keyed, Plastic, Key
- RS Stock No.:
- 215-5055
- Distrelec Article No.:
- 301-36-839
- Mfr. Part No.:
- D4NS-2DF
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP4,950.33
(exc. VAT)
PHP5,544.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,950.33 |
*price indicative
- RS Stock No.:
- 215-5055
- Distrelec Article No.:
- 301-36-839
- Mfr. Part No.:
- D4NS-2DF
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Lock Style | Keyed | |
| Product Type | Safety Rated Interlock Switch | |
| Lock Type | Key | |
| Actuator Included | No | |
| Safety Contacts | 3 NC | |
| Housing Material | Plastic | |
| Series | D4NS | |
| IP Rating | IP67 | |
| Number of Auxiliary Contacts | 3 | |
| Switch Contact Current | 3A | |
| Contact AC Voltage | 240V ac | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Length | 96mm | |
| Width | 31mm | |
| Number of Head Directions | 4 | |
| Standards/Approvals | UL, CE, CCC | |
| Depth | 30mm | |
| Conduit Entry | G 1/2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Lock Style Keyed | ||
Product Type Safety Rated Interlock Switch | ||
Lock Type Key | ||
Actuator Included No | ||
Safety Contacts 3 NC | ||
Housing Material Plastic | ||
Series D4NS | ||
IP Rating IP67 | ||
Number of Auxiliary Contacts 3 | ||
Switch Contact Current 3A | ||
Contact AC Voltage 240V ac | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Length 96mm | ||
Width 31mm | ||
Number of Head Directions 4 | ||
Standards/Approvals UL, CE, CCC | ||
Depth 30mm | ||
Conduit Entry G 1/2 | ||
Omron D4NS Series Safety Rated Interlock Switch, IP67 Ingress Protection, 3NC Safety Contacts - D4NS-2DF
This safety-rated interlock switch is a keyed accessory designed to secure access points in industrial environments. It provides a mechanical key-operated locking function to prevent access until conditions are safe, and is suited to installations where ingress protection is required and a compact footprint is important.
Features and Benefits:
• IP67 enclosure prevents dust and water ingress during washdown
• Three normally closed safety contacts provide reliable stop signalling
• 3A switching capacity at 240V AC supports control circuits
• Keyed lock style enables secure, tamper-resistant access control
• G1/2 conduit entry allows straightforward cable routing and sealing
• Operable between -10°C and 55°C for standard plant environments
• Three normally closed safety contacts provide reliable stop signalling
• 3A switching capacity at 240V AC supports control circuits
• Keyed lock style enables secure, tamper-resistant access control
• G1/2 conduit entry allows straightforward cable routing and sealing
• Operable between -10°C and 55°C for standard plant environments
Applications
• Suitable for machine guarding on production lines
• Ideal for safety doors on packaging equipment
• Used with access panels requiring keyed isolation
• Can be used for conveyor emergency access points
• Appropriate for interlocking safety gates in factories
• Ideal for safety doors on packaging equipment
• Used with access panels requiring keyed isolation
• Can be used for conveyor emergency access points
• Appropriate for interlocking safety gates in factories
How many auxiliary connections are available for signalling integration?
There are three auxiliary contacts available for interfacing with safety circuits or monitoring devices.
What head orientations are possible for alignment with moving guards?
The actuator accepts four head directions, enabling flexible alignment relative to the guarded enclosure.
What materials and approvals affect installation choices?
The enclosure is plastic and the unit carries UL, CE and CCC approvals for use where those standards are required.
What physical space should installers allow for mounting?
The unit measures 96mm long, 31mm wide and 30mm deep to aid panel layout and clearance planning.
Related links
- Omron D4NS Safety Rated Interlock Switch Plastic, Key
- Omron D4NS Safety Rated Interlock Switch Plastic, Key
- Omron D4NS Safety Rated Interlock Switch Resin, Key
- Omron D4NS Safety Rated Interlock Switch Key
- Omron D4NS Safety-Rated Interlock Switch Safety Switch Key
- Omron D4GS Safety Rated Interlock Switch Plastic, Key
- Omron D4BS Safety Interlock Switch Plastic, Key
- Omron D4SL-N Safety Interlock Switch Plastic, Key
