Omron D4GS Door Switch, Keyed, Plastic, Key
- RS Stock No.:
- 215-5028
- Mfr. Part No.:
- D4GS-N1R-3
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP12,372.45
(exc. VAT)
PHP13,857.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,372.45 |
*price indicative
- RS Stock No.:
- 215-5028
- Mfr. Part No.:
- D4GS-N1R-3
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Lock Style | Keyed | |
| Product Type | Door Switch | |
| Lock Type | Key | |
| Actuator Included | No | |
| Safety Contacts | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Series | D4GS | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Switch Contact Current | 2.5A | |
| Contact AC Voltage | 240V ac | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Number of Head Directions | 1 | |
| Length | 30mm | |
| Depth | 85mm | |
| Width | 17mm | |
| Standards/Approvals | UL, CQC | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Lock Style Keyed | ||
Product Type Door Switch | ||
Lock Type Key | ||
Actuator Included No | ||
Safety Contacts 1 NO/1 NC | ||
Housing Material Plastic | ||
Series D4GS | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Switch Contact Current 2.5A | ||
Contact AC Voltage 240V ac | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Number of Head Directions 1 | ||
Length 30mm | ||
Depth 85mm | ||
Width 17mm | ||
Standards/Approvals UL, CQC | ||
Omron D4GS Series Door Switch, IP67, 240V AC Contact Voltage - D4GS-N1R-3
This door switch provides a keyed interlock for guarding access points in industrial control systems, designed to detect and secure doors and panels where authorised access is required. It is intended for use in automation, electrical and mechanical environments where a compact, user-operated locking mechanism is needed and where protection against dust and water ingress is necessary.
Features & Benefits
• IP67 rated enclosure protects against dust and temporary immersion
• 1 NO 1 NC contact arrangement enables safety and signalling functions
• Rated for 240V AC operation supports mains-level circuits
• Switch contact current of 2.5A allows switching of control loads
• Temperature range -30 to 70 °C sustains performance in varying climates
• 1 NO 1 NC contact arrangement enables safety and signalling functions
• Rated for 240V AC operation supports mains-level circuits
• Switch contact current of 2.5A allows switching of control loads
• Temperature range -30 to 70 °C sustains performance in varying climates
**Applications**
• Suitable for machine access interlocks in factory automation
• Ideal for safeguarding electrical panels and enclosures
• Used with production-line guarding for authorised entry control
• Can be used for access control on robotic cell doors
• Suitable for wet or washdown environments requiring sealed switches
• Ideal for safeguarding electrical panels and enclosures
• Used with production-line guarding for authorised entry control
• Can be used for access control on robotic cell doors
• Suitable for wet or washdown environments requiring sealed switches
What type of lock mechanism is provided for authorised access?
A keyed lock mechanism is fitted to prevent operation without the correct key and to secure access points mechanically.
How does the switch accommodate different mounting orientations?
The actuator arrangement supports a single head direction for consistent actuation alignment during installation.
What materials are used for external construction to suit harsh environments?
The enclosure is formed from a Durable plastic material chosen for resistance to moisture and reduced susceptibility to corrosion.
How Compact is the unit for tight installations?
The product depth measures 85mm for installation in restricted spaces while maintaining sealed protection.
Related links
- Omron D4GS Door Switch Plastic, Key
- Omron D4GS Safety Rated Interlock Switch Plastic, Key
- Omron D4GS Safety Rated Interlock Switch Plastic, Type 2
- Omron D4NS Safety Rated Interlock Switch Plastic, Key
- Omron D4BS Safety Interlock Switch Plastic, Key
- Omron D4SL-N Safety Interlock Switch Plastic, Key
- Omron D4GS Safety Interlock Switch Plastic, Key
- Omron D4GS Safety Interlock Switch Plastic, Keyed
