IDEM SS LCB Interlock, Trapped Key, Stainless Steel, Padlock
- RS Stock No.:
- 711-673
- Mfr. Part No.:
- SS-LCB-L-75-30 (E503)
- Manufacturer:
- IDEM
N
Subtotal (1 unit)*
PHP35,991.75
(exc. VAT)
PHP40,310.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,991.75 |
*price indicative
- RS Stock No.:
- 711-673
- Mfr. Part No.:
- SS-LCB-L-75-30 (E503)
- Manufacturer:
- IDEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDEM | |
| Lock Style | Trapped Key | |
| Product Type | Interlock | |
| Lock Type | Padlock | |
| Actuator Included | No | |
| Housing Material | Stainless Steel | |
| Series | SS LCB | |
| Minimum Operating Temperature | -20°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Length | 155.5mm | |
| Depth | 75mm | |
| Width | 92mm | |
| Standards/Approvals | EN ISO 13849 2 | |
| Select all | ||
|---|---|---|
Brand IDEM | ||
Lock Style Trapped Key | ||
Product Type Interlock | ||
Lock Type Padlock | ||
Actuator Included No | ||
Housing Material Stainless Steel | ||
Series SS LCB | ||
Minimum Operating Temperature -20°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Length 155.5mm | ||
Depth 75mm | ||
Width 92mm | ||
Standards/Approvals EN ISO 13849 2 | ||
- COO (Country of Origin):
- GB
The IDEM Light curtain blocking device is engineered for optimal safety in industrial environments, allowing users to effectively lock off and prohibit the re-engagement of light curtains during operation. Designed for seamless installation alongside compatible light curtain systems, this device enhances machine accessibility while ensuring strict compliance with safety regulations. By providing a prohibited stop function, it guarantees that the light curtain beams are adequately obstructed, preventing unintended machine restarts. The integration of a trapped key mechanism, combined with additional locking options, delivers a robust solution for safeguarding machinery and personnel.
Dual lock-off functionality allows for added security with an 8mm padlock hasp
Facilitates easy switching between operational and blocked positions through a simple key rotation
Constructed from Durable stainless steel, ensuring longevity and reliability
Mechanical life rated for 1,000,000 cycles, providing extensive use without degradation
Installation must be carried out by competent personnel according to clear guidelines
Monthly maintenance checks are recommended to ensure proper operation and safety compliance
The device is designed to fully obstruct the required light beam, preventing machine activation
Important integration with a wider Skorpion trapped key system available if desired
Related links
- IDEM SS LCB Interlock Stainless Steel, Padlock
- IDEM M-TD Safety Interlock Switch Metal, Interlock
- IDEM M-TS Safety Interlock Switch Metal, Interlock
- Master Lock Key Stainless Steel Padlock Weatherproof, 10 mm Shackle
- Master Lock Key Stainless Steel Padlock Weatherproof 67mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 54mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 40mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 48mm Body
