IDEM SS LCB Interlock, Trapped Key, Stainless Steel, Padlock
- RS Stock No.:
- 711-670
- Mfr. Part No.:
- SS-LCB-R-75-30 (E503)
- Manufacturer:
- IDEM
N
Subtotal (1 unit)*
PHP35,991.75
(exc. VAT)
PHP40,310.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,991.75 |
*price indicative
- RS Stock No.:
- 711-670
- Mfr. Part No.:
- SS-LCB-R-75-30 (E503)
- Manufacturer:
- IDEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDEM | |
| Product Type | Interlock | |
| Lock Style | Trapped Key | |
| Lock Type | Padlock | |
| Actuator Included | No | |
| Housing Material | Stainless Steel | |
| Series | SS LCB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Depth | 75mm | |
| Width | 92mm | |
| Standards/Approvals | EN ISO 13849 2 | |
| Length | 155.5mm | |
| Select all | ||
|---|---|---|
Brand IDEM | ||
Product Type Interlock | ||
Lock Style Trapped Key | ||
Lock Type Padlock | ||
Actuator Included No | ||
Housing Material Stainless Steel | ||
Series SS LCB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Depth 75mm | ||
Width 92mm | ||
Standards/Approvals EN ISO 13849 2 | ||
Length 155.5mm | ||
- COO (Country of Origin):
- GB
The IDEM Light curtain blocking device is engineered to enhance safety by integrating seamlessly with compatible light curtain systems. This device allows for a prohibitive blocking function, ensuring that when the blocking plate is fully engaged, the light curtain's operational integrity is maintained, preventing machine restart. Designed for robust performance, it features a trapped key mechanism that secures the blocking plate in the obstructed position, providing an effective safeguard against unauthorised activation. Ideal for environments prioritising accessibility without compromising safety standards, this device supports a variety of operational contexts while enabling compliance with safety regulations.
Provides a prohibitive stop function, enhancing machine safety
Seamlessly integrates with existing light curtain devices
Trapped key mechanism prevents unauthorised machine operation
Designed for left-handed or right-handed installation options
Includes an additional lock-off point for added security against unauthorised disengagement
Constructed from Durable stainless steel, ensuring longevity and reliability
Maintains compliance with EN ISO 13849-2 for safety integrity
Allows for customisation with padlock or hasp for greater control
Monthly maintenance checks ensure ongoing operational functionality
Related links
- IDEM SS LCB Interlock Stainless Steel, Padlock
- IDEM M-TD Safety Interlock Switch Metal, Interlock
- IDEM M-TS Safety Interlock Switch Metal, Interlock
- Master Lock Key Stainless Steel Padlock Weatherproof, 10 mm Shackle
- Master Lock Key Stainless Steel Padlock Weatherproof 67mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 54mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 40mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 48mm Body
