IDEM SS LCB Interlock, Trapped Key, Stainless Steel, Padlock
- RS Stock No.:
- 711-661
- Mfr. Part No.:
- SS-LCB-R-35-30 (E502)
- Manufacturer:
- IDEM
N
Subtotal (1 unit)*
PHP35,941.04
(exc. VAT)
PHP40,253.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,941.04 |
*price indicative
- RS Stock No.:
- 711-661
- Mfr. Part No.:
- SS-LCB-R-35-30 (E502)
- Manufacturer:
- IDEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDEM | |
| Lock Style | Trapped Key | |
| Product Type | Interlock | |
| Lock Type | Padlock | |
| Actuator Included | No | |
| Housing Material | Stainless Steel | |
| Series | SS LCB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Width | 92mm | |
| Depth | 35mm | |
| Standards/Approvals | EN ISO 13849 2 | |
| Length | 155.5mm | |
| Select all | ||
|---|---|---|
Brand IDEM | ||
Lock Style Trapped Key | ||
Product Type Interlock | ||
Lock Type Padlock | ||
Actuator Included No | ||
Housing Material Stainless Steel | ||
Series SS LCB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Width 92mm | ||
Depth 35mm | ||
Standards/Approvals EN ISO 13849 2 | ||
Length 155.5mm | ||
- COO (Country of Origin):
- GB
The IDEM Light curtain Blocking device is expertly designed to enhance safety by prohibiting the re-engagement of compatible light curtain systems. This device effectively locks off the light curtain barrier, ensuring that operators can safely work around machinery without the risk of unintended machine start-up. Incorporating a trapped key mechanism, users can easily Block the light curtains to interrupt operational modes while maintaining the integrity of their safety systems. By integrating seamlessly with wider trapped key systems, this device offers unmatched versatility and security, making it an essential addition to any safety-oriented control setup.
Provides a reliable prohibitive stop function when used with light curtain devices
Allows for dual lock-off functionality with an additional padlock hasp for increased security
Designed for simple installation by competent personnel, ensuring compliance with regulations
Constructed from robust stainless steel, offering durability and resilience in various operating environments
Compatible with a variety of light curtain systems, ensuring enhanced operational safety
Monthly maintenance checks ensure continued reliability and safety performance
Related links
- IDEM SS LCB Interlock Stainless Steel, Padlock
- IDEM M-TD Safety Interlock Switch Metal, Interlock
- IDEM M-TS Safety Interlock Switch Metal, Interlock
- Master Lock Key Stainless Steel Padlock Weatherproof, 10 mm Shackle
- Master Lock Key Stainless Steel Padlock Weatherproof 67mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 54mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 40mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 48mm Body
