IDEM SS LCB Interlock, Trapped Key, Stainless Steel, Padlock
- RS Stock No.:
- 711-666
- Mfr. Part No.:
- SS-LCB-L-35-30 (E502)
- Manufacturer:
- IDEM
N
Subtotal (1 unit)*
PHP35,941.04
(exc. VAT)
PHP40,253.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,941.04 |
*price indicative
- RS Stock No.:
- 711-666
- Mfr. Part No.:
- SS-LCB-L-35-30 (E502)
- Manufacturer:
- IDEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDEM | |
| Lock Style | Trapped Key | |
| Product Type | Interlock | |
| Lock Type | Padlock | |
| Actuator Included | No | |
| Housing Material | Stainless Steel | |
| Series | SS LCB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Length | 155.5mm | |
| Standards/Approvals | EN ISO 13849 2 | |
| Depth | 35mm | |
| Width | 92mm | |
| Select all | ||
|---|---|---|
Brand IDEM | ||
Lock Style Trapped Key | ||
Product Type Interlock | ||
Lock Type Padlock | ||
Actuator Included No | ||
Housing Material Stainless Steel | ||
Series SS LCB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Length 155.5mm | ||
Standards/Approvals EN ISO 13849 2 | ||
Depth 35mm | ||
Width 92mm | ||
- COO (Country of Origin):
- GB
The IDEM Light curtain blocking device is expertly designed to enhance safety in conjunction with compatible light curtain devices. This device provides a prohibitive blocking function, ensuring that machinery cannot be restarted when the light curtain is obstructed. It allows users to lock off the light curtain effectively, integrating seamlessly into a broader trapped key system if desired. Engineered for durability, the device features a stainless steel construction and dual lock-off functionality, catering to both operational and blocked positions. Designed for easy installation and robust maintenance procedures, it significantly increases user safety while maintaining accessibility in high-traffic production environments.
Provides a prohibitive stop function, ensuring enhanced safety
Designed for compatibility with a variety of light curtain devices
Features dual lock-off functionality for added security
Allows for padlock or hasp integration for additional lockout protection
Stainless steel construction ensures durability and long-term reliability
Facilitates easy installation, suitable for retrofitting existing systems
Monthly maintenance checks ensure optimal operation and safety compliance
Offers a straightforward mechanism for operation with a trapped key system
Related links
- IDEM SS LCB Interlock Stainless Steel, Padlock
- IDEM M-TD Safety Interlock Switch Metal, Interlock
- IDEM M-TS Safety Interlock Switch Metal, Interlock
- Master Lock Key Stainless Steel Padlock Weatherproof, 10 mm Shackle
- Master Lock Key Stainless Steel Padlock Weatherproof 67mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 54mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 40mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 48mm Body
