Schmersal AZ16 Safety Switch, Actuator Actuator Included, Fibreglass Reinforced Thermoplastic
- RS Stock No.:
- 335-925
- Mfr. Part No.:
- AZ 16-03ZVRK-ST
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP10,218.60
(exc. VAT)
PHP11,444.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,218.60 |
*price indicative
- RS Stock No.:
- 335-925
- Mfr. Part No.:
- AZ 16-03ZVRK-ST
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Lock Style | Actuator | |
| Product Type | Safety Switch | |
| Actuator Included | Yes | |
| Safety Contacts | 3 NC | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | AZ16 | |
| Contact AC Voltage | 230V ac | |
| Minimum Operating Temperature | 30°C | |
| Number of Auxiliary Contacts | 1 | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Width | 52mm | |
| Length | 3mm | |
| Standards/Approvals | cULus, EN IEC 60947-5-1, CCC, EN ISO 13849-1, EN ISO 14119 | |
| Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Lock Style Actuator | ||
Product Type Safety Switch | ||
Actuator Included Yes | ||
Safety Contacts 3 NC | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series AZ16 | ||
Contact AC Voltage 230V ac | ||
Minimum Operating Temperature 30°C | ||
Number of Auxiliary Contacts 1 | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Width 52mm | ||
Length 3mm | ||
Standards/Approvals cULus, EN IEC 60947-5-1, CCC, EN ISO 13849-1, EN ISO 14119 | ||
Depth 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal Safety switches with a separate actuator feature an M12, 8-pole connector for reliable connections. They are housed in a thermoplastic enclosure and are double-insulated, ensuring enhanced safety and durability. With dimensions of 52 mm x 90 mm x 30 mm, these switches offer universal coding and are designed for long life.
High level of contact reliability with low voltages and currents
Insensitive to soiling
Slotted holes for adjustment, circular holes for location
Related links
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal cULus CCC AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal ATEX EX-AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ17 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
