Schmersal AZ16 Safety Switch, Actuator Actuator Included, Fibreglass Reinforced Thermoplastic
- RS Stock No.:
- 335-622
- Mfr. Part No.:
- AZ 16-12ZI-B6L-M16
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP11,217.53
(exc. VAT)
PHP12,563.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,217.53 |
*price indicative
- RS Stock No.:
- 335-622
- Mfr. Part No.:
- AZ 16-12ZI-B6L-M16
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Lock Style | Actuator | |
| Product Type | Safety Switch | |
| Actuator Included | Yes | |
| Safety Contacts | 2 NC, NO | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | AZ16 | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 230V ac | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Number of Auxiliary Contacts | 1 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Width | 52mm | |
| Length | 30mm | |
| Standards/Approvals | EN IEC 60947-5-1, CCC, EN ISO 14119, EN ISO 13849-1, cULus | |
| Depth | 90mm | |
| Conduit Entry | 3 x (M16 x 1.5) | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Lock Style Actuator | ||
Product Type Safety Switch | ||
Actuator Included Yes | ||
Safety Contacts 2 NC, NO | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series AZ16 | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 230V ac | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Number of Auxiliary Contacts 1 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Width 52mm | ||
Length 30mm | ||
Standards/Approvals EN IEC 60947-5-1, CCC, EN ISO 14119, EN ISO 13849-1, cULus | ||
Depth 90mm | ||
Conduit Entry 3 x (M16 x 1.5) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schmersal AZ16 Series Safety Switch, IP67, Fibreglass Reinforced Thermoplastic Housing - AZ 16-12ZI-B6L-M16
This safety switch provides a compact, rugged interlock designed to control access to hazardous machinery and processes. It operates as an actuator-style safety interlock with integrated safety contacts and an auxiliary contact, suitable for industrial environments where ingress protection and temperature range are important.
Features and Benefits:
• IP67 ingress protection enables use in wet or dusty environments
• Two normally-closed and one auxiliary contact allow safe circuit monitoring
• Accepts 230V AC and 24V DC control voltages for flexible installation
• Fibreglass-reinforced thermoplastic housing offers impact resistance
• Actuator lock-style design supports secure actuation under load
• Two normally-closed and one auxiliary contact allow safe circuit monitoring
• Accepts 230V AC and 24V DC control voltages for flexible installation
• Fibreglass-reinforced thermoplastic housing offers impact resistance
• Actuator lock-style design supports secure actuation under load
Applications
• Suitable for machine-guard door monitoring in production lines
• Used for conveyor access control in washdown areas
• Ideal for safety circuits requiring mixed AC and DC signals
• Can be used for guarding on robotic cells with temperature variation
• Used with control panels requiring multiple conduit entries
• Used for conveyor access control in washdown areas
• Ideal for safety circuits requiring mixed AC and DC signals
• Can be used for guarding on robotic cells with temperature variation
• Used with control panels requiring multiple conduit entries
What conduit options are provided for wiring?
It includes three entries sized M16x1.5 to accommodate standard conduit glands.
What temperature limits should be observed during operation?
The unit is rated for continuous use between -30°C and 80°C.
What mechanical form do the safety contacts take?
The device provides two safety contacts in a normally-closed configuration Plus one auxiliary contact.
Is this switch certified for hazardous-area installations?
It is not certified for hazardous-area use and should not be installed where hazardous-area certification is required.
Which standards govern its safety-related performance?
It complies with EN IEC 60947-5-1, EN ISO 14119, EN ISO 13849-1, CCC and cULus approvals.
Related links
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal cULus CCC AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal ATEX EX-AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ/AZM201-B1-RT Limit Switch Actuator Included Handle
