Banner SI-LS83 Safety Switch Actuator Included, Fibreglass Reinforced Thermoplastic, Interlock
- RS Stock No.:
- 295-024
- Mfr. Part No.:
- SI-LS83SE
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP7,453.76
(exc. VAT)
PHP8,348.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,453.76 |
*price indicative
- RS Stock No.:
- 295-024
- Mfr. Part No.:
- SI-LS83SE
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Safety Switch | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Safety Contacts | 2 NC | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | SI-LS83 | |
| Contact DC Voltage | 250V dc | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Switch Contact Current | 10A | |
| Contact AC Voltage | 240V ac | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Depth | 31mm | |
| Width | 31mm | |
| Number of Head Directions | 4 | |
| Length | 83mm | |
| Standards/Approvals | IEC 60947-5-1, EN 50047 | |
| Conduit Entry | M16 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Safety Switch | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Safety Contacts 2 NC | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series SI-LS83 | ||
Contact DC Voltage 250V dc | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Switch Contact Current 10A | ||
Contact AC Voltage 240V ac | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Depth 31mm | ||
Width 31mm | ||
Number of Head Directions 4 | ||
Length 83mm | ||
Standards/Approvals IEC 60947-5-1, EN 50047 | ||
Conduit Entry M16 x 1.5 | ||
- COO (Country of Origin):
- DE
The Banner Safety interlock switch crafted for optimal performance and reliability in safeguarding machinery. Engineered with a low-profile design, it fits snugly in space-constrained environments while ensuring robust operation. Featuring mechanically-coded actuators designed to thwart tampering, this interlock switch guarantees enhanced safety standards in workplace applications.
Positive opening safety contacts enhance reliability
Low profile construction minimises space usage
Glass reinforced thermoplastic housing ensures durability in harsh environments
Rotating actuator head offers versatile engagement options
Mechanically coded design prevents unauthorised access
Easy installation with supplied mounting hardware for straightforward integration
Tailored for compliance with international safety standards
Related links
- Banner SI-LS83 Safety Switch Actuator Included Interlock
- Banner SI-LS83 and LS100 Safety Switch Actuator Included Interlock
- Banner SI-LS83 Safety Switch Actuator Included Interlock
- Bernstein AG SLC Safety Interlock Switch Actuator Included Interlock
- Pilz Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Bernstein AG SKT Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Banner SI-QS90 Safety Switch Actuator Included Interlock
