Banner SI Actuator Actuator Included, Stainless Steel

Subtotal (1 unit)*

PHP2,236.86

(exc. VAT)

PHP2,505.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,236.86

*price indicative

RS Stock No.:
292-992
Mfr. Part No.:
SI-QS-SSA-2
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Actuator

Actuator Included

Yes

Housing Material

Stainless Steel

Series

SI

Hazardous Area Certification

No

Length

71.5mm

Depth

9mm

Standards/Approvals

RoHS

Width

15mm

COO (Country of Origin):
DE
The Banner Cutting-edge sensor designed for precision and reliability in a range of industrial applications. With its sleek construction and advanced technology, it ensures enhanced detection capabilities while minimising false readings. Ideal for environments where accuracy is paramount, this sensor seamlessly integrates into existing systems, providing real-time feedback and optimising operational efficiency.

Durable housing protects against harsh environmental conditions

Quick response time ensures immediate feedback for enhanced safety

Low power consumption aids in energy efficiency and cost savings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy