ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

PHP2,576,058.00

(exc. VAT)

PHP2,885,184.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,576,058.00

*price indicative

RS Stock No.:
722-119
Mfr. Part No.:
1SCA104440R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch offers robust performance and Advanced safety features for industrial applications. Designed for both indoor and outdoor use, this 3-pole switch is equipped with a stainless steel enclosure (AISI316L) that ensures durability in harsh environments. The innovative design includes a pistol handle for easy operation, a hinged door with interlock for enhanced safety, and a gas pressure relief function to protect users from internal arc incidents. With a rated operational current of 1250A and a power capacity of up to 710kW, this switch delivers reliable performance in demanding conditions. The configuration allows for auxiliary contacts and is compliant with rigorous environmental standards.

Stainless steel enclosure providing high durability and corrosion resistance

IP65 rating for superior protection against dust and water ingress

Pistol handle design for convenient and safe operation

Interlocked cover prevents accidental access when the switch is operational

Defeatable interlock function enables thermographing without compromising safety

Includes PE terminals and auxiliary contacts for flexible installation options

Designed for both indoor and outdoor applications, ensuring versatility

Certifications complying with IEC standards for peace of mind in regulatory environments

Optimised for EMC applications with optional EMC ring flanges for enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy