ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-838
- Mfr. Part No.:
- 1SCA102329R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP1,152,172.23
(exc. VAT)
PHP1,290,432.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,152,172.23 |
*price indicative
- RS Stock No.:
- 720-838
- Mfr. Part No.:
- 1SCA102329R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is a robust solution engineered for superior performance in both indoor and outdoor applications. Designed to handle heavy-duty operations with a capacity of 400A at 415V AC23, this safety switch combines safety and convenience with its stainless steel construction and IP65 rating, offering exceptional protection against dust and water ingress. The switch features a pistol handle for easy operation and an interlocked cover that ensures safety by preventing access when the switch is live. This unit serves as a reliable safeguard against electrical hazards while providing user-friendly access for maintenance. Perfectly tailored for industrial environments, this safety switch exemplifies excellence in both design and functionality.
Durable stainless steel enclosure ensures longevity and resilience
IP65 rated design provides robust protection against water and dust
Equipped with 4 normally open and 2 normally closed auxiliary contacts for versatile applications
Integrated interlocked cover prevents accidental opening when the switch is on, enhancing user safety
Features an impact resistance rating of IK09 for added durability in harsh conditions
Suitable for a wide range of industrial applications, ensuring compliance with strict safety standards
Can be deployed in EMC applications when used with appropriate flanges, ensuring operational reliability
Easy maintenance with top/bottom cable entry and various outlet configurations
Related links
- ABB 1SCA Series Safety Interlock Switch
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall