ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 721-204
- Mfr. Part No.:
- 1SCA103274R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP1,806,596.08
(exc. VAT)
PHP2,023,387.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,806,596.08 |
*price indicative
- RS Stock No.:
- 721-204
- Mfr. Part No.:
- 1SCA103274R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered for robust performance in demanding environments. Designed to handle up to 1250A at 415V AC23, this three-phase safety switch provides a reliable and secure solution for controlling electrical circuits. Its steel sheet enclosure, rated IP65, ensures durability and protection against dust and moisture, making it suitable for outdoor use. The device features a black pistol handle, interlocked cover, and a defeatable interlocking mechanism, prioritising user safety without compromising accessibility. Additionally, the switch includes multiple cable entry options for flexible installation, underscoring its versatility in various applications.
Offers enhanced safety with an interlocked cover and padlockable handle for secure operation
Durable steel sheet enclosure with polyester coating ensures longevity and outdoor suitability
IP65 rating guarantees protection against water and dust ingress
Configured for easy cable entry with multiple options for various installations
Equipped with a gas pressure relief function to safeguard users during internal faults
Includes auxiliary contact configurations for added functionality
Compliant with IEC standards for reliable performance across different environments
Pollution Degree 3 classification indicates enhanced resistance to environmental factors
Related links
- ABB 1SCA Series Safety Interlock Switch
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall