ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-693
- Mfr. Part No.:
- 1SCA103279R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP1,806,596.08
(exc. VAT)
PHP2,023,387.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,806,596.08 |
*price indicative
- RS Stock No.:
- 720-693
- Mfr. Part No.:
- 1SCA103279R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered for robust protection and reliable operation in high-demand environments. This three-pole safety switch is designed for use in applications requiring 415V AC23 and is rated for a substantial operational current of 1250A. With its steel sheet enclosure offering an IP65 degree of protection, it is well-suited for outdoor installations, resisting UV light and moisture ingress. The switch features a padlockable red/yellow pistol handle and can accommodate various cable entry types, ensuring versatility in installation. Designed for enhanced safety, it includes an interlocked cover with a defeatable interlocking feature, coupled with a built-in gas pressure relief function to safeguard users. Its compliance with international standards underscores its reliability and performance in electrical systems.
Robust steel sheet enclosure ensures durability and outdoor suitability
Interlocked cover enhances user safety by preventing accidental access
Padlockable pistol handle provides an additional layer of security
IP65 rating guarantees protection against dust and water ingress
Versatile cable entry options cater to diverse installation needs
Built-in gas pressure relief function protects against internal arcs
Capable of handling significant operational currents up to 1250A
Conforms to international standards for assured safety and reliability
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial