ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-520
- Mfr. Part No.:
- 1SCA022512R7810
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP1,268,997.21
(exc. VAT)
PHP1,421,276.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,268,997.21 |
*price indicative
- RS Stock No.:
- 720-520
- Mfr. Part No.:
- 1SCA022512R7810
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch designed for reliable performance in demanding environments. Perfectly suited for outdoor applications, this three-pole switch operates at 415V AC23 with a current rating of 1000A and is capable of handling up to 560kW. Constructed from a galvanised steel enclosure with polyester coating, it ensures protection against UV light and ingress, boasting an IP65 rating. The switch features an interlocked cover for added safety, a padlockable handle, and configurations for various cable entries, making it an Ideal choice for versatile installations while prioritising user safety and convenience.
Safety switch rated for three poles, Ideal for high-current applications
Constructed from Durable galvanised steel with polyester coating for outdoor use
IP65 rating ensures protection against dust and water ingress
Interlocked cover and defeatable interlocking enhance user safety
Padlockable handle allows for secure operation with up to three locks
Versatile cable entry options support various installation requirements
Meets stringent environmental compliance standards for materials used
Equipped with a built-in gas pressure relief function to protect against internal arcs
Dimensions and installation features facilitate easy integration into existing setups
Related links
- ABB 1SCA Series Safety Interlock Switch
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall