ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-943
- Mfr. Part No.:
- 1SCA022725R2970
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP711,566.23
(exc. VAT)
PHP796,954.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP711,566.23 |
*price indicative
- RS Stock No.:
- 720-943
- Mfr. Part No.:
- 1SCA022725R2970
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB EMC safety switch is designed to provide robust protection and control in electrical applications. With its Durable steel sheet enclosure rated at IP65, this safety switch is suitable for outdoor utilisation, ensuring safety against UV light and environmental ingress. It features a galvansied steel design with a pistol handle that allows for secure, padlockable operation. The device is equipped with Advanced interlocking functions to enhance user safety, mitigating risks associated with internal arcs and unintended contact.
Durable steel sheet enclosure ensures long-lasting performance in various environments
IP65 rating offers excellent protection against dust and water ingress
Designed for outdoor use, resistant to UV light, enhancing operational longevity
Inbuilt gas pressure relief function protects users in the event of an internal arc
Supports multiple cable entry configurations, accommodating versatile installation needs
Conventional thermal current rating of 570 A ensures reliable power management
User-friendly mechanics with auxiliary contact options enhance functionality and system integration
Manufactured in accordance with IEC 60947 standards, guaranteeing compliance and quality assurance
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial