ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 721-064
- Mfr. Part No.:
- 1SCA022745R8160
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP98,684.81
(exc. VAT)
PHP110,526.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP98,684.81 |
*price indicative
- RS Stock No.:
- 721-064
- Mfr. Part No.:
- 1SCA022745R8160
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch designed to ensure operational reliability in both indoor and outdoor environments. With a stainless steel enclosure rated at IP65, this switch provides exceptional protection against dust and moisture, making it Ideal for demanding applications. The product features a selector handle in a striking red-yellow colour, coupled with safety functionalities such as an interlocked cover that prevents accidental operation. It supports a rated operational power of 7.5 kW at 415V, ensuring it meets the rigorous demands of various commercial and industrial settings. The inclusive auxiliary contacts enhance flexibility, making the OTR16A6B a VITAL component for safe electrical installations.
Constructed from Durable AISI304 stainless steel for long-lasting performance
IP65 rating enables reliable use in harsh environments
Incorporates a hinged door with a lock to enhance safety
Defeatable interlocking feature allows for thermographing without compromising safety
Easy installation with knock-out cable entries and included PE Terminal
Accommodates a wide cable cross-section from 0.75 to 10 mm² for versatile connectivity
Impact resistance rating of IK09 ensures robust construction
Compatible with EMC applications when using appropriate cable glands
Meets international standards including IEC 60947-1 and IEC 60529
Related links
- ABB 1SCA Series Safety Interlock Switch
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial