ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-828
- Mfr. Part No.:
- 1SCA102317R1001
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
PHP983,611.14
(exc. VAT)
PHP1,101,644.48
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP983,611.14 |
*price indicative
- RS Stock No.:
- 720-828
- Mfr. Part No.:
- 1SCA102317R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch offers a robust solution for managing electrical power systems with high reliability. Designed for both indoor and outdoor applications, it features a stainless steel enclosure that ensures durability while providing exceptional protection against external elements. The switch supports a current rating of up to 315A and is equipped with an interlocked cover that enhances user safety by preventing accidental operation when the switch is in the 'on' position. Additionally, its unique gas pressure relief function safeguards users from potential internal arc incidents, making it Ideal for demanding environments where safety is paramount.
Stainless steel enclosure providing IP65 protection against dust and water
Interlocked cover ensures the switch cannot be accessed when in operation
Designed for both indoor and outdoor use for versatile installation
Equipped with a gas pressure relief function for added safety
Supports a maximum current rating of 315A for handling significant electrical loads
Easy cable entry at the bottom for straightforward installation
Complies with IEC 60947-1, -3 standards, ensuring reliability and safety
Includes PE terminals and auxiliary contacts for efficient wiring
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
