ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-576
- Mfr. Part No.:
- 1SCA148603R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP410,436.92
(exc. VAT)
PHP459,689.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP410,436.92 |
*price indicative
- RS Stock No.:
- 716-576
- Mfr. Part No.:
- 1SCA148603R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed for high performance and safety in demanding applications. With its robust 6-pole construction, this switch handles up to 90A and is rated for 415V AC23, ensuring excellent operational reliability. The switch features a Durable steel sheet enclosure with a polyester coating, making it suitable for outdoor use while providing outstanding ingress protection rated at IP65. The cleverly designed interlock mechanism allows for padlocking with up to three locks, enhancing user safety during maintenance. This switch incorporates modern features, including inbuilt gas pressure relief for internal arcs, making it an Ideal choice for industrial environments where safety and durability are paramount.
Constructed from a galvanised steel enclosure with a UV-resistant polyester coating for outdoor durability
IP65 rating ensures complete protection against dust and water ingress
Interlocked cover with a bypass function for thermographing enhances operational flexibility
Padlockable handle accommodates up to three locks, promoting safety during maintenance
Suitable for use with various cable entry configurations and types
Mechanical drawings available for precise installation
Maintains safety with an impact resistance rating of IK09
Designed in compliance with relevant EMC standards for reliable operation
Versatile cable cross-section capacity ranging from 10 to 70 mm², allowing for flexibility in wiring
Related links
- ABB 1SCA Series Safety Interlock Switch
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall