ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-527
- Mfr. Part No.:
- 1SCA022512R9190
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP452,823.93
(exc. VAT)
PHP507,162.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP452,823.93 |
*price indicative
- RS Stock No.:
- 720-527
- Mfr. Part No.:
- 1SCA022512R9190
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered to provide reliable and robust protection for various electrical applications. This six-pole switch operates at high voltages of up to 415V AC23, with a rated capacity of 200A, making it suitable for substantial load management. Its Durable steel sheet enclosure, coated with polyester, ensures exceptional resistance to outdoor conditions, including UV exposure. Designed with user safety in mind, the switch features an interlocked cover and a pistol handle that can be padlocked for additional security. The built-in gas pressure relief function protects against internal arcs, enhancing safety for operating personnel in demanding environments.
Safety switch designed for high performance, rated at 200A for reliable operation
Constructed with a Durable steel sheet enclosure suited for outdoor installation
IP65 rated, providing excellent protection against dust and water ingress
Features an interlocked cover to prevent accidental access while the switch is in operation
Pistol handle features a padlockable design for increased safety during maintenance
Equipped with 4 NO and 2 NC auxiliary contacts for comprehensive control capabilities
Easily handles conventional thermal currents, ensuring effective load management
Integrated gas pressure relief function enhances user safety during operation
Meets international standards for safety and performance, ensuring compliance in various settings
Related links
- ABB 1SCA Series Safety Interlock Switch
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw