ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 717-047
- Mfr. Part No.:
- 1SCA022708R3090
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP89,568.62
(exc. VAT)
PHP100,316.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP89,568.62 |
*price indicative
- RS Stock No.:
- 717-047
- Mfr. Part No.:
- 1SCA022708R3090
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is designed to provide secure and reliable isolation for electrical circuits. This 6-pole switch operates efficiently at 415V AC23 with a rated current of 90A, making it suitable for demanding industrial applications. It features a robust steel sheet enclosure rated IP65, ensuring protection against dust and water ingress, Ideal for outdoor use. The interlocked cover mechanism prevents the door from being opened when the switch is engaged, enhancing safety during operation. With a pistollike handle in red and yellow, this switch combines practicality with visibility, ensuring user-friendly operation and compliance with stringent safety standards.
IP65 enclosure protects against dust and water, ensuring long-lasting durability
Interlocked cover prevents access when switch is on, enhancing operational safety
Suitable for outdoor applications, designed to withstand UV light exposure
Pistol handle design offers ease of use and improved visibility
Conventional thermal current rating of 125A aids in reliable performance
Built-in auxiliary contacts allow for enhanced functionality with minimal footprint
Compliance with IEC standards ensures adherence to safety regulations
Compact dimensions facilitate easy installation in varied environments
Conflict minerals compliance reflects abb's commitment to responsible sourcing
Related links
- ABB 1SCA Series Safety Interlock Switch
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors