ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-528
- Mfr. Part No.:
- 1SCA022571R9150
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP31,955.07
(exc. VAT)
PHP35,789.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,955.07 |
*price indicative
- RS Stock No.:
- 716-528
- Mfr. Part No.:
- 1SCA022571R9150
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is designed for maximum reliability and protection in challenging environments. This robust switch accommodates three-pole configurations, offering safety features Ideal for outdoor use, including an IP65 rated enclosure that shields against dust and water. With a sleek design crafted from Durable alu-zinc coated steel and a poly-coated finish, it guarantees longevity and resilience against harsh conditions. Perfect for various applications, this switch is an essential component to secure and control electrical circuits effectively.
IP65 rated enclosure, ensuring protection against water and dust
Interlocked cover prevents access while the switch is Active for enhanced safety
Constructed from rigid alu-zinc coated steel with a polyester powder coating for durability
Defeatable interlocking allows for thermographing without compromising safety
Mechanical dimensions of 150 mm width, 200 mm height, and 100 mm depth facilitate easy installation
Weight of 2.05 kg ensures a sturdy and stable mounting
Accommodates cable cross-sections from 0.75 to 10 mm² for versatile connectivity options
Screw clamp design enhances connection reliability, permitting a variety of cable sizes
Related links
- ABB 1SCA Series Safety Interlock Switch
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall