ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 717-053
- Mfr. Part No.:
- 1SCA022712R6320
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP9,257.26
(exc. VAT)
PHP10,368.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,257.26 |
*price indicative
- RS Stock No.:
- 717-053
- Mfr. Part No.:
- 1SCA022712R6320
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered for robust performance in drawing power safely and efficiently. Designed for 3-pole configurations and capable of handling 415V AC23 at 16A, it integrates cutting-edge safety features including a padlockable handle that accommodates up to three padlocks, ensuring secure operation in any setting. The switch's enclosure is crafted from UV-protected glass-reinforced polycarbonate, providing IP65 protection against water and dust, making it Ideal for both outdoor and indoor applications. Its user-friendly design includes interlocked covers that can be by-passed for thermographing tasks, further enhancing its efficiency in critical environments.
Constructed from UV-protected glass-reinforced polycarbonate for durability
Features IP65 rating, ensuring protection against low-pressure water jets and dust
User-friendly padlockable handle for secure operation in ON and OFF positions
1NO0NC auxiliary contact configuration enhances operational flexibility
Comes with threading for two parallel cables, optimizing installation versatility
Interlock can be bypassed for thermographing and maintenance without compromising safety
Minimal order quantity set at just one piece, ensuring easy procurement
Compatible with two membrane glands and pull stoppers for additional cable protection
Adheres to IEC standards, underscoring reliability and performance in low voltage applications
Related links
- ABB 1SCA Series Safety Interlock Switch
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall