ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 717-046
- Mfr. Part No.:
- 1SCA022707R7790
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP72,557.01
(exc. VAT)
PHP81,263.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP72,557.01 |
*price indicative
- RS Stock No.:
- 717-046
- Mfr. Part No.:
- 1SCA022707R7790
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is designed for reliable and efficient isolation of electrical circuits, ensuring safety in industrial applications. With a robust construction featuring a rigid alu-zinc coated steel enclosure and an interlocked cover, this switch guarantees optimal performance under harsh conditions. Rated for 90A operational current and a high degree of protection with an IP65 rating, it is suitable for outdoor use. The switch incorporates a defeat feature for thermographing, enhancing electrical safety while maintaining ease of access for maintenance. Its integrated auxiliary contacts and versatile cable entry options enable seamless integration into various systems while ensuring compliance with the latest safety regulations.
Safety switch rated at 90A, suitable for high-demand applications
Constructed with a sturdy alu-zinc coated steel enclosure for enhanced durability
Meets IP65 standards for protection against dust and water, Ideal for outdoor settings
Defeatable interlock feature allows for thermographing without compromising safety
Compliant with IEC standards for reliable performance in various conditions
Top and bottom cable entry positions provide flexibility for installation
Integrated 1NO and 0NC auxiliary contacts for versatile functionality
Easy integration into existing setups with screw clamp terminals for secure connections
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial