ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-970
- Mfr. Part No.:
- 1SCA142671R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP34,962.76
(exc. VAT)
PHP39,158.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,962.76 |
*price indicative
- RS Stock No.:
- 716-970
- Mfr. Part No.:
- 1SCA142671R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB EMC safety switch is a robust solution designed for high-performance applications in demanding environments. It provides reliable protection with its IP65-rated aluminium enclosure, ensuring durability against moisture and dust. Featuring a three-pole configuration and a rated thermal current of 63 A, this switch safely controls electrical circuits with confidence. The product is equipped with user-friendly features, such as easy Terminal access and a padlockable interlocked cover, making installation and operation straightforward. Its design is specifically tailored to meet safety requirements while delivering optimal performance across a range of industrial settings.
Aluminium enclosure offering exceptional rigidity for harsh environments
Interlocked cover allows for padlocking in both On and Off positions
Compliant with IEC 60529 standards, ensuring dust and water resistance with IP65 rating
Designed for easy installation with convenient access to terminals and included compression cable glands
Mechanical durability rating of 20,000 cycles for long-lasting use
Cables can be entered from the TOP or bottom for versatile installation options
Pollution degree rating of 3 suitable for a variety of industrial applications
Includes space for auxiliary contacts to enhance functionality
Meets stringent EMC safety standards for electrical devices
Related links
- ABB 1SCA Series Safety Interlock Switch
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial