ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-923
- Mfr. Part No.:
- 1SCA022612R9050
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP45,113.48
(exc. VAT)
PHP50,527.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,113.48 |
*price indicative
- RS Stock No.:
- 716-923
- Mfr. Part No.:
- 1SCA022612R9050
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch designed for reliable electrical isolation in industrial applications. Featuring a three-pole configuration, it operates efficiently at 415V AC and can handle a considerable current of 63A, making it Ideal for high-demand settings. This switch is built with a Durable steel sheet enclosure rated at IP65, ensuring protection against dust and water ingress, which is Crucial for outdoor use. The thoughtfully designed interlocked cover prevents access when the switch is in the 'on' position, promoting safety in operational environments. It is equipped with mounted auxiliary contacts, offering versatile application possibilities along with compliance to stringent material regulations, making it a dependable choice for users seeking quality and safety in electrical systems.
Constructed with a robust steel sheet enclosure for enhanced durability
IP65 rating ensures protection against dust and water, suitable for outdoor applications
Equipped with 1 NO and 0 NC auxiliary contacts for greater operational flexibility
Handles a significant operational current of up to 63A across three poles
Customary entrants are of knock-out types for convenient cable management
Complies with EU directives including RoHS for environmentally safe use
Impact resistance rated IK09, ensuring resilience against mechanical impacts
Conforms to IEC standards for low-voltage switch disconnectors
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD