ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

PHP212,125.91

(exc. VAT)

PHP237,581.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP212,125.91

*price indicative

RS Stock No.:
716-666
Mfr. Part No.:
1SCA148668R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is designed to enhance safety in electrical installations, ensuring robust control over power systems. This six-pole switch operates at 415V AC and is rated for a substantial 125A, allowing you to manage significant electrical loads effectively. The switch features an interlocked cover and a Durable plastic enclosure, which is UV protected and rated IP65 for excellent outdoor and indoor performance. Its ergonomic black pistol handle is padlockable, enabling secure operation and maintenance, while the clever design includes knockout cable entries for TOP or bottom insertions, catering to versatile installation needs.

Rated for 125A with a 55kW AC23 rating, offering reliable performance

IP65 enclosure ensures protection against dust and low-pressure water jets

Ergonomic black pistol handle designed for comfort and ease of use

Interlocked cover enhances safety by preventing unintentional access

Cleverly designed cable entries facilitate flexible installation positions

Included PE terminals support safe grounding and electrical connections

Conflict minerals compliant and meets REACH and RoHS regulations

Impact-resistant housing rated IK08, enhancing durability

Suitable for installation in both commercial and industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy