ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-782
- Mfr. Part No.:
- 1SCA022513R7960
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP1,172,848.93
(exc. VAT)
PHP1,313,590.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,172,848.93 |
*price indicative
- RS Stock No.:
- 716-782
- Mfr. Part No.:
- 1SCA022513R7960
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB EMC safety switch is designed to provide robust electrical control in demanding environments. Capable of handling 1000A at 415V AC23, this three-pole switch is encased in a Durable steel sheet enclosure with a reliable IP65 rating, making it suitable for outdoor applications. Featuring a black pistol handle and an interlocked cover, it ensures both safety and user-friendly operation. The switch is equipped with a gas pressure relief function to safeguard against internal arcs, while its versatile cable entry options facilitate efficient installation.
Meets EMC safety standards, ensuring compliance in sensitive environments
IP65 rated enclosure provides superior protection against dust and water ingress
Features a gas pressure relief function for enhanced user safety during operation
Interlocked cover and padlockable handle enhance security against accidental activation
Compatible with a variety of cable entry types, allowing for flexible installation configurations
Designed for an operational current of 1000A at various voltage levels up to 1000V
Constructed from galvanised steel with a polyester coating for added durability against UV light
Provides multiple auxiliary contacts for versatile operational capabilities
Related links
- ABB 1SCA Series Safety Interlock Switch
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall