ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-653
- Mfr. Part No.:
- 1SCA022652R3890
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP61,842.01
(exc. VAT)
PHP69,263.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,842.01 |
*price indicative
- RS Stock No.:
- 716-653
- Mfr. Part No.:
- 1SCA022652R3890
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB EMC safety switch is designed for both indoor and outdoor applications, providing reliable safety controls for electrical systems. With a robust plastic enclosure rated IP65, this switch features a red-yellow pistol handle, enhancing operator safety and ease of use. Its Durable construction, utilising glass-reinforced polycarbonate, enables it to withstand harsh environments while providing effective EMC protection through an integrated metal plate.
Rated at 415V AC23, capable of handling up to 45A and 22kW of power
Integrated interlocking cover that is defeatable for maintenance and thermographing
Includes a padlockable handle designed for three padlocks, enhancing security
Compact dimensions with a net weight of 3.9 kg, facilitating easy installation
Crafted to meet the EMC requirements without the need for external glands
IP65 rating ensures protection against dust and low-pressure water jets
Conventional thermal ratings allowing for a fully enclosed capacity of 80A
Flexible cable entry options providing adaptability for various installations
Designed with a pollution degree of 3, ensuring reliability in demanding environments
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw