ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-639
- Mfr. Part No.:
- 1SCA022613R4210
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP80,451.50
(exc. VAT)
PHP90,105.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP80,451.50 |
*price indicative
- RS Stock No.:
- 716-639
- Mfr. Part No.:
- 1SCA022613R4210
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is designed for reliable operation in both outdoor and indoor environments. This robust four-pole switch facilitates safe disconnection of electrical circuits, efficiently handling loads of up to 16A at 415V AC with an operational power of 7.5 kW. The switch features a stainless-steel enclosure with an IP65 rating, ensuring durability and protection against dust and water ingress. Its interlock cover mechanism prevents opening while the switch is engaged, enhancing user safety. With multiple cable entry options and included auxiliary contacts, this safety switch is well-equipped for versatile installation, making it an essential component for any electrical system requiring added safety measures.
IP65 rated stainless steel enclosure offers exceptional durability and environmental resistance
Interlocked cover system enhances user safety by preventing access while the switch is operational
Accommodates cable entries from the TOP and/or bottom for flexible installation
Equipped with one normally open and one normally closed auxiliary contact, enhancing functionality
Rated for a maximum conventional thermal current of 40A in a fully enclosed design
Pollution Degree 3 compliance ensures reliable operation in various environments
Designed for easy maintenance with minimal downtime and straightforward installation requirements
Related links
- ABB 1SCA Series Safety Interlock Switch
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall