ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-561
- Mfr. Part No.:
- 1SCA125630R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP451,696.27
(exc. VAT)
PHP505,899.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP451,696.27 |
*price indicative
- RS Stock No.:
- 716-561
- Mfr. Part No.:
- 1SCA125630R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered for reliable operation in demanding environments. This robust three-phase safety switch operates at 415V AC with a notable capability of handling up to 160A, making it suitable for both indoor and outdoor applications. Designed with an IP65 stainless steel enclosure and a pistol handle, it features a secure interlocked cover that enhances user safety by preventing access when the switch is in the 'on' position. Additionally, the switch allows for thermographing by offering a defeatable interlock function, ensuring operational flexibility without compromising safety. Its built-in gas pressure relief function safeguards users against internal arcing, providing peace of mind in critical situations.
Constructed with a Durable stainless steel enclosure for enhanced longevity
IP65 rated for protection against dust and water ingress, ensuring reliable operation in various conditions
Equipped with two normally open and one normally closed auxiliary contacts to accommodate diverse circuit configurations
Designed with a hinged door and interlocked cover for increased safety and operational security
Features a gas pressure relief function, enhancing user safety during electrical fault conditions
Supports EMC applications with the option for compatible cable entry flanges, broadening installation possibilities
Pollution Degree 3 classification ensures suitability for environments with high pollution levels
Complies with IEC 60947-1 and IEC 60947-3 standards for electrical safety, ensuring peace of mind for users
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors