ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

PHP80,451.50

(exc. VAT)

PHP90,105.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP80,451.50

*price indicative

RS Stock No.:
716-545
Mfr. Part No.:
1SCA022613R3240
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
BG
The ABB Safety switch is designed for reliable safety in electrical installations, providing exceptional performance in both indoor and outdoor environments. This robust switch features a stainless steel enclosure, IP65 rating, and an interlocked cover that prevents access while energized, ensuring utmost user safety. Equipped with a Durable selector handle, it is built for easy operation while meeting strict compliance standards for toxic substances and environmental regulations. The OTR series excels in EMC applications, making it a versatile choice for various industrial settings, promising long-lasting functionality and peace of mind.

Stainless steel enclosure ensures durability and resistance to environmental factors

IP65 rating provides protection against dust and water ingress, suitable for outdoor use

Interlocked cover enhances safety by preventing access when the switch is on

Defeatable interlocking allows for thermographing without compromising safety

Compatible with EMC applications by using appropriate cable glands

Minimum order quantity of one piece caters to both small and large scale projects

Mechanical drawings available for easy integration into existing systems

Diverse cable entry options provide flexibility for installation configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy