Schmersal Safety Switch with Separate Actuator for Use with Very Small Actuating Radii
- RS Stock No.:
- 335-979
- Mfr. Part No.:
- AZ 17-11ZI B6R
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP8,799.00
(exc. VAT)
PHP9,854.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,799.00 |
*price indicative
- RS Stock No.:
- 335-979
- Mfr. Part No.:
- AZ 17-11ZI B6R
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Accessory Type | Safety Switch with Separate Actuator | |
| Product Type | Safety Switch | |
| For Use With | Very Small Actuating Radii | |
| Material | Plastic, Glass Filled Thermoplastic | |
| Hazardous Area Certification | No | |
| Series | AZ-17-11ZI | |
| Standards/Approvals | EN ISO 13849-1 EN ISO 14119 EN IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Accessory Type Safety Switch with Separate Actuator | ||
Product Type Safety Switch | ||
For Use With Very Small Actuating Radii | ||
Material Plastic, Glass Filled Thermoplastic | ||
Hazardous Area Certification No | ||
Series AZ-17-11ZI | ||
Standards/Approvals EN ISO 13849-1 EN ISO 14119 EN IEC 60947-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal safety switch with a separate actuator features a cable gland M16 and is a right-hand model designed for very small actuating radii, either in line with or at 90° to the plane of the actuator. It is housed in a thermoplastic enclosure, double-insulated for long life, and has dimensions of 30 mm x 60 mm x 30 mm. The switch boasts a small body, individual coding, and a High coding level according to ISO 14119.
High level of contact reliability with low voltages and currents
Insensitive to soiling
Slot sealing plug included
8 actuating planes
Related links
- Schmersal Safety Switch with Separate Actuator for Use with Very Small Actuating Radii
- Schmersal Safety Switch with Separate Actuator
- Schmersal Safety Switch with Separate Actuator for Use with Sliding Doors
- Schmersal Actuator for Use with Very Small Actuating Radii
- Schmersal Actuator for Use with AZ 17 Safety Switch
- Schmersal AZ17 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Key
- Schmersal Actuator for Use with AZM 200 Safety Switch
- Schmersal Door Handle Actuator for Use with doors
