3M 7100 7100383452 Black 60 ft Self-Adhesive Anti-Slip Tape, 6in x
- RS Stock No.:
- 862-286
- Mfr. Part No.:
- 7100383452
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 unit)*
PHP26,705.06
(exc. VAT)
PHP29,909.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP26,705.06 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP24,532.99
(exc. VAT)
PHP27,476.95
(inc. VAT)
- RS Stock No.:
- 862-286
- Mfr. Part No.:
- 7100383452
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Black | |
| Product Type | Anti-Slip Tape | |
| Width | 6in | |
| Length | 60ft | |
| Surface Type | Anti-Slip | |
| Quantity Per Package | 1Per Pack | |
| Self-Adhesive | Yes | |
| Standards/Approvals | NFSI | |
| Series | 7100 | |
| Model Number | 7100383452 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Black | ||
Product Type Anti-Slip Tape | ||
Width 6in | ||
Length 60ft | ||
Surface Type Anti-Slip | ||
Quantity Per Package 1Per Pack | ||
Self-Adhesive Yes | ||
Standards/Approvals NFSI | ||
Series 7100 | ||
Model Number 7100383452 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Safety-Walk Slip-Resistant General Purpose Tape provides exceptional traction for high traffic areas. It features a heavy duty abrasive surface that effectively prevents slip accidents in commercial environments.
Certified high traction mineral coated surface
Pressure sensitive adhesive bonds to clean surfaces
Resists wrinkling curling and tearing
Low profile helps reduce trip hazards
Related links
- 3M 7100 7100383452 Black 60 ft Self-Adhesive Anti-Slip Tape, 6in x
- 3M 7100 7100342870 Black 18.3 mm Self-Adhesive Anti-Slip Tape, 1.22mm x
- Tesa 60950 60950 Black 15 m Self-Adhesive Adhesive Anti-Slip Tape, 100mm x 900 μm Thickness
- Tesa 60954 60954 Black 50 m Self-Adhesive Adhesive Anti-Slip Tape, 50mm x 1.37 μm Thickness
- Tesa Tesa 60955 60955 Yellow 18 m Self-Adhesive Adhesive Anti-Slip Tape, 50mm x 0.75 mm Thickness
- Tesa 60952 60952 Transparent 15 m Self-Adhesive Adhesive Anti-Slip Tape, 25mm x 0.81 mm Thickness
- Tesa Tesa 60955 60955 Black 18 m Self-Adhesive Adhesive Anti-Slip Tape, 50mm x 0.75 mm Thickness
- Tesa 60954 Yellow 50mm x 1.365 mm Thickness
