3M 471 Blue PVC 1296 in 3M Vinyl Tape 471 140 μm Thickness
- RS Stock No.:
- 834-167
- Mfr. Part No.:
- 7000028851
- Manufacturer:
- 3M
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP4,803.54
(exc. VAT)
PHP5,379.96
(inc. VAT)
- RS Stock No.:
- 834-167
- Mfr. Part No.:
- 7000028851
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | 3M Vinyl Tape 471 | |
| Colour | Blue | |
| Tape Type | Floor Tape | |
| Backing Material | PVC | |
| Width | 2in | |
| Length | 1296in | |
| Thickness | 140μm | |
| Pre-printed | No | |
| Adhesion Strength | 28N/100 mm | |
| Tensile Strength | 24.5N/100 mm | |
| Elongation at Break | 1.3% | |
| Maximum Operating Temperature | 77°C | |
| Minimum Operating Temperature | 4°C | |
| Standards/Approvals | A-A-1689 Type I & II | |
| Adhesive Material | Rubber | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type 3M Vinyl Tape 471 | ||
Colour Blue | ||
Tape Type Floor Tape | ||
Backing Material PVC | ||
Width 2in | ||
Length 1296in | ||
Thickness 140μm | ||
Pre-printed No | ||
Adhesion Strength 28N/100 mm | ||
Tensile Strength 24.5N/100 mm | ||
Elongation at Break 1.3% | ||
Maximum Operating Temperature 77°C | ||
Minimum Operating Temperature 4°C | ||
Standards/Approvals A-A-1689 Type I & II | ||
Adhesive Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Vinyl Tape 471, 2 inches Width, Blue - 7000028851
This 3M vinyl tape 471 is a coloured vinyl adhesive tape designed for floor marking and industrial identification in manufacturing and maintenance environments. It provides a durable, easy-to-apply solution for marking walkways, work zones and equipment boundaries where a visible, colour-coded barrier is required. The tape performs across a moderate temperature range and meets a government specification for military and industrial use.
Features and Benefits:
• Rubber-based adhesive delivers strong initial tack and retention
• Vinyl backing offers flexibility for uneven surfaces
• Tensile strength of 24.5 N/100mm resists mechanical stress
• Elongation at break 1.3% limits stretch during application
• Thickness 0.14mm supports clear, low-profile marking
• Adhesion strength 28 N/100mm promotes secure floor adhesion
• Vinyl backing offers flexibility for uneven surfaces
• Tensile strength of 24.5 N/100mm resists mechanical stress
• Elongation at break 1.3% limits stretch during application
• Thickness 0.14mm supports clear, low-profile marking
• Adhesion strength 28 N/100mm promotes secure floor adhesion
Applications
• Suitable for floor demarcation in production lines
• Ideal for electrical panel labelling and cable runs
• Used for aisle marking in warehouses and logistics centres
• Can be used for temporary safety zones during maintenance
• Used with assembly fixtures where visible marking is required
• Ideal for electrical panel labelling and cable runs
• Used for aisle marking in warehouses and logistics centres
• Can be used for temporary safety zones during maintenance
• Used with assembly fixtures where visible marking is required
What temperature conditions are appropriate for application and service?
It can be applied and used between 4 °C and 77 °C to maintain adhesive performance and dimensional stability.
How long is a standard roll and what does that enable on site?
Each roll provides 1296 in of tape, enabling extensive continuous runs for large floor layouts without frequent splicing.
What width should I expect for edge definition and visibility?
The tape is supplied at 2 in width to deliver a clear Visual line suitable for most industrial markings.
Does the tape meet recognised material specifications?
It conforms to A-A-1689 Type I & II requirements for vinyl floor tapes used in institutional and industrial applications.
What mounting characteristics affect use on textured floors?
The combination of vinyl backing and rubber adhesive yields good contact on mildly textured substrates while resisting lift at traffic interfaces.
Related links
- 3M 471 Blue Vinyl 1296 in 3M Vinyl Tape 471 140 μm Thickness
- 3M 471 Orange Vinyl 1296 in 3M Vinyl Tape 471 140 μm Thickness
- 3M 764 White Polyvinyl Chloride 1296 in 3M General Purpose Vinyl Tape 764 125 μm Thickness
- 3M 471 Black Vinyl 1296 in 3M Hazard Marking Tap 766/767 140 μm Thickness
- 3M 471 White Vinyl 1296 in Industrial Tape 140 μm Thickness
- 3M Scotch 471 Blue Vinyl 33 m Lane Marking Tape 140 μm Thickness
- 3M 471 Red Vinyl 1296 in Safety Tape 140 μm Thickness
- 3M 471 Vinyl tape Yellow Vinyl 33 m Vinyl Tape 140 μm Thickness
