RS PRO Red, White 100 m Hazard Tape 30 μm Thickness

Subtotal (1 unit)*

PHP446.71

(exc. VAT)

PHP500.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,318 unit(s) shipping from November 23, 2026
  • Plus 1,032 unit(s) shipping from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP446.71

*price indicative

RS Stock No.:
303-940
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Red, White

Tape Type

Hazard Tape

Product Type

Hazard Tape

Width

50mm

Length

100m

Thickness

30μm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TH

RS PRO 100m Long Red and White Hazard Tape, 50mm Wide


This 100m long red and white hazard tape is designed to clearly mark hazardous areas, restrict access, and warn individuals of potential dangers. The non-adhesive tape features a distinct red and white striped pattern that is universally recognized as a symbol of caution, making it effective in enhancing safety in various environments.

Features and Benefits


High Visibility: The red and white stripes ensure the tape is easily seen, enhancing safety.

Non-Adhesive and Versatile: Can be used in a variety of settings without leaving residue.

Long Length and Sufficient Width: 100m length and 50mm width provide ample coverage for marking large areas.

Weather Resistant: Suitable for both indoor and outdoor use, maintaining visibility in different conditions.

Applications


Ideal for construction sites, warehouses, factories, and public events where marking hazardous areas is crucial.

Additional Information


This hazard tape is non-adhesive, allowing for easy removal and repositioning as needed.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy