RS PRO Black, Yellow 100 m Hazard Tape 30 μm Thickness

Subtotal (1 unit)*

PHP496.36

(exc. VAT)

PHP555.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,082 unit(s) ready to ship from another location
  • Plus 93 unit(s) shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP496.36

*price indicative

RS Stock No.:
303-939
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Tape Type

Hazard Tape

Product Type

Hazard Tape

Colour

Black, Yellow

Width

50mm

Length

100m

Thickness

30μm

Adhesive Material

Non-Adhesive

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TH

RS PRO 100m Long Yellow and Black Hazard Tape, 50mm Wide


This 100m long yellow and black hazard tape is designed to clearly mark hazardous areas, restrict access, and warn individuals of potential dangers. The non-adhesive tape features a distinct yellow and black striped pattern that is universally recognized as a symbol of caution, enhancing safety in various environments.

Features and Benefits


High visibility hazard tape: Ensures clear marking of hazardous areas

Non-adhesive and versatile: Easy to apply and remove without leaving residue

Long length and sufficient width: Provides extensive coverage for large areas

Weather resistant: Suitable for both indoor and outdoor use

Applications


Ideal for construction sites, warehouses, factories, and public events where safety marking is required

Additional Information


This hazard tape is non-adhesive, making it easy to reposition and reuse as needed

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy