NEOFEU NUS97..S Safety Harness, 140 kg Max, S
- RS Stock No.:
- 877-198
- Mfr. Part No.:
- NUS97..S
- Manufacturer:
- NEOFEU
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,484.12
(exc. VAT)
PHP11,742.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,484.12 |
*price indicative
- RS Stock No.:
- 877-198
- Mfr. Part No.:
- NUS97..S
- Manufacturer:
- NEOFEU
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEOFEU | |
| Harness Size | S | |
| Product Type | Safety Harness | |
| Weight Capacity | 140kg | |
| Belt Included | Yes | |
| Buckle Type | Adjustable Buckles | |
| Hi-Vis | No | |
| Harness Colour | Black | |
| Harness Material | Polyester | |
| Padding Location | Padded Leg Straps | |
| Standards/Approvals | EN 361:2002 | |
| Select all | ||
|---|---|---|
Brand NEOFEU | ||
Harness Size S | ||
Product Type Safety Harness | ||
Weight Capacity 140kg | ||
Belt Included Yes | ||
Buckle Type Adjustable Buckles | ||
Hi-Vis No | ||
Harness Colour Black | ||
Harness Material Polyester | ||
Padding Location Padded Leg Straps | ||
Standards/Approvals EN 361:2002 | ||
- COO (Country of Origin):
- FR
The NEOFEU harness offers an ergonomic design for optimal safety and comfort. It is specifically tailored for fall protection and rescue, ensuring the user's body is well-supported during intense activities.
Main polyester webbing is water-repellent and durable, holding a rating of R≥25kN
Shoulder and leg straps feature breathable 3D padding for maximum comfort
Quick-release buckles MADE from black epoxy-coated steel provide easy adjustments
Automatic aluminium buckles on chest and leg straps include a locking indicator for added security
