NEOFEU NUS95..XL Safety Harness, 140 kg Max, XL
- RS Stock No.:
- 877-203
- Mfr. Part No.:
- NUS95..XL
- Manufacturer:
- NEOFEU
N
Subtotal (1 unit)*
PHP8,871.18
(exc. VAT)
PHP9,935.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,871.18 |
*price indicative
- RS Stock No.:
- 877-203
- Mfr. Part No.:
- NUS95..XL
- Manufacturer:
- NEOFEU
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEOFEU | |
| Harness Size | XL | |
| Product Type | Safety Harness | |
| Weight Capacity | 140kg | |
| Belt Included | Yes | |
| Buckle Type | Adjustable Buckles | |
| Hi-Vis | No | |
| Harness Colour | Black | |
| Padding Location | Padded Leg Straps | |
| Harness Material | Polyester | |
| Standards/Approvals | EN 361:2002 | |
| Select all | ||
|---|---|---|
Brand NEOFEU | ||
Harness Size XL | ||
Product Type Safety Harness | ||
Weight Capacity 140kg | ||
Belt Included Yes | ||
Buckle Type Adjustable Buckles | ||
Hi-Vis No | ||
Harness Colour Black | ||
Padding Location Padded Leg Straps | ||
Harness Material Polyester | ||
Standards/Approvals EN 361:2002 | ||
- COO (Country of Origin):
- FR
The NEOFEU ergonomic full body and rescue harness prioritises user comfort and safety. Its innovative design accommodates the bodys shape, ensuring optimal fit during intensive use in various demanding environments.
Main water-repellent polyester webbing measuring 44 mm with a strength rating of R≥25kN
Shoulder and leg straps feature breathable, soft 3D padding for enhanced comfort
Quick-release male and female buckles allow easy adjustments for a secure fit
Chest strap includes an automatic aluminium buckle fitted with a locking indicator
