MSA Safety 10206051 Safety Harness, 140 kg Max, S, L, M

Subtotal (1 unit)*

PHP12,429.40

(exc. VAT)

PHP13,920.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,429.40

*price indicative

RS Stock No.:
637-083
Mfr. Part No.:
10206051
Manufacturer:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Harness Size

S, L, M

Product Type

Safety Harness

Weight Capacity

140kg

Belt Included

Yes

Adjustable Straps

Leg, Chest

Buckle Type

Bayonet

Harness Material

Polyester, Hydrophobic Coated Polyester

Padding Location

Waist (Depends On Version), Leg, Shoulder

Standards/Approvals

EN 358:2018, EN 361:2002

RoHS Status: Exempt

COO (Country of Origin):
MX
The MSA Safety Full Body Harness is designed to keep you focused on your job rather than your gear. Its racing-style bayonet buckle ensures a close, comfortable fit, while the athletic cut contours to the body for improved upper torso movement during work. Soft shoulder padding eliminates pressure points, providing all-day comfort even during extended wear. This harness combines comfort, flexibility, and safety, making it the perfect choice for workers who need reliability and ease of movement in demanding environments.

New hex style stitch patterns make finding broken threads easy when inspecting the harness

Coated webbing repels dirt, grease, moisture and more

Color-contrasting thigh and torso straps simplify donning

Dual load indicator to alert you when the harness has been involved in a fall event

Bayonet buckles for easy adjustment

Web finials prevent fraying on web ends for additional durability

Label is protected by a cover

Related links