MSA Safety 10206044 Safety Harness, 140 kg Max, S, M, L
- RS Stock No.:
- 637-070
- Mfr. Part No.:
- 10206044
- Manufacturer:
- MSA Safety
Subtotal (1 unit)*
PHP6,733.17
(exc. VAT)
PHP7,541.15
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,733.17 |
*price indicative
- RS Stock No.:
- 637-070
- Mfr. Part No.:
- 10206044
- Manufacturer:
- MSA Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Harness Size | S, M, L | |
| Product Type | Safety Harness | |
| Weight Capacity | 140kg | |
| Belt Included | Yes | |
| Harness Material | Thread, Polyester, Chest Buckle, Stitching), Steel, Steel (D Ring) | |
| Padding Location | Waist (Version with Waist Belt) | |
| Standards/Approvals | EN 361:2002, EN 358:2018, EN 1497:2007 | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Harness Size S, M, L | ||
Product Type Safety Harness | ||
Weight Capacity 140kg | ||
Belt Included Yes | ||
Harness Material Thread, Polyester, Chest Buckle, Stitching), Steel, Steel (D Ring) | ||
Padding Location Waist (Version with Waist Belt) | ||
Standards/Approvals EN 361:2002, EN 358:2018, EN 1497:2007 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The MSA Safety Full Body Safety Harness is designed to help you focus on your job, not on your gear. Its patented RaceFORM buckle eliminates bulky chest straps, ensuring a close and comfortable fit. The athletic cut contours to the body, improving upper torso movement and flexibility while working. Additionally, the downward-adjusting design allows for quick and lasting adjustments, providing a secure and comfortable fit throughout the day. This innovative design enhances both comfort and safety, making it ideal for long hours in challenging work environments.
Athletic cut that contours to the body and allows for increased upper torso mobility
Pull-down adjustment allows for quick and easy harness adjustment that ensures a proper fit that lasts throughout the work day
