MSA Safety 68202-00S Safety Harness, 3.96 kg Max, S

Subtotal (1 unit)*

PHP121,185.67

(exc. VAT)

PHP135,727.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP121,185.67

*price indicative

RS Stock No.:
637-059
Mfr. Part No.:
68202-00S
Manufacturer:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Harness Size

S

Product Type

Safety Harness

Weight Capacity

3.96kg

Standards/Approvals

EN341:2011 Type 1 Class D, EN361:2002, EN13463-5:2003, ATEX Ex II 2 G c IIC T3, EN13463-1:2009, EN358:1999, IP56

RoHS Status: Exempt

COO (Country of Origin):
GB

MSA Safety Personal Rescue Device, Small Harness Size, 3.96kg Weight Capacity - 68202-00S


This personal rescue device provides controlled descent and rescue capability for personnel operating in hazardous industrial environments. Designed for confined-space and elevated work, it integrates with personal restraint and fall-arrest systems to enable safe evacuation and descent where rapid, reliable rescue is required.

Features and Benefits:


• Certified for axial descent in rescue scenarios, meeting EN341 Type 1 Class D standards
• Compatible with full-body fall protection harnesses complying with EN361
• Suitable for use in potentially explosive atmospheres meeting ATEX Ex II 2 G c IIC T3
• Protected against dust and heavy spray with an IP56 ingress rating
• Lightweight construction at 3.96 kg to reduce wearer load
• Designed for use with small-frame harnesses, supplied in S size

Applications


• Suitable for emergency lowering during maintenance of electrical cabinets
• Ideal for rescue in confined-space operations within mechanical plants
• Used for safe descent during tower and gantry interventions in automation
• Can be used for evacuation of personnel in hazardous-area electronic facilities
• Used with fall-arrest systems during high-voltage electrical site work

What approvals indicate suitability for use with fall-protection systems?


It is tested to EN361, confirming compatibility with full-body harnesses for fall arrest and connection to rescue equipment.

How does the device perform in explosive atmospheres?


Certification to ATEX Ex II 2 G c IIC T3 shows the device is rated for use in gas-atmosphere zones with Group IIC gases at T3 temperature class.

What level of environmental protection does it offer?


The IP56 rating denotes protection against limited dust ingress and powerful water jets from any direction, enabling use in harsh industrial conditions.

What does the EN13463 classification indicate about its construction?


Compliance with EN13463 standards reflects assessment for non-electrical equipment in potentially explosive atmospheres, demonstrating intrinsic-safety design considerations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy