PROGUARD Cruzwerk-AF Safety Glasses with Clear Lenses
- RS Stock No.:
- 793-587
- Mfr. Part No.:
- Cruzwerk-AF
- Manufacturer:
- PROGUARD
Subtotal (1 unit)*
PHP308.50
(exc. VAT)
PHP345.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP308.50 |
*price indicative
- RS Stock No.:
- 793-587
- Mfr. Part No.:
- Cruzwerk-AF
- Manufacturer:
- PROGUARD
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PROGUARD | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Clear | |
| Frame Material | Polyvinyl Chloride | |
| Lens Material | Polycarbonate | |
| Series | Cruzwerk-AF | |
| EN 166 Lens Marking | Yes | |
| EN 166 Frame Marking | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand PROGUARD | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Clear | ||
Frame Material Polyvinyl Chloride | ||
Lens Material Polycarbonate | ||
Series Cruzwerk-AF | ||
EN 166 Lens Marking Yes | ||
EN 166 Frame Marking Yes | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- Bolle BLAST Safety Goggles with Clear, Clear Lenses
- Bolle Safety Spectrum Safety Goggles with Clear, Clear Lenses
- Bolle Safety Globe Safety Goggles with Clear, Clear Lenses
- Portwest Safety Goggles with Clear Lenses
- Coverguard 6LIMC00 Safety Goggles with Clear Lenses
- Bolle BL15 Safety Goggles with Clear Lenses
- 3M GoggleGear Safety Goggles with Clear Lenses
- Bolle Spectrum Safety Goggles with Clear Lenses
