Bolle Spectrum Safety Goggles with Clear Lenses
- RS Stock No.:
- 606-168
- Mfr. Part No.:
- SPECTN10W
- Manufacturer:
- Bolle
Subtotal (1 unit)*
PHP1,370.92
(exc. VAT)
PHP1,535.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP1,370.92 |
*price indicative
- RS Stock No.:
- 606-168
- Mfr. Part No.:
- SPECTN10W
- Manufacturer:
- Bolle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle | |
| Product Type | Safety Goggles | |
| Lens Colour | Clear | |
| Frame Material | Polycarbonate, Thermoplastic Rubber | |
| Frame Colour | Yellow, Black | |
| Lens Material | Polycarbonate | |
| Series | Spectrum | |
| Standards/Approvals | ANSI Z87.1-2020 | |
| Select all | ||
|---|---|---|
Brand Bolle | ||
Product Type Safety Goggles | ||
Lens Colour Clear | ||
Frame Material Polycarbonate, Thermoplastic Rubber | ||
Frame Colour Yellow, Black | ||
Lens Material Polycarbonate | ||
Series Spectrum | ||
Standards/Approvals ANSI Z87.1-2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bolle Clear and vented safety goggle with its bi-material frame and adjustable strap, Spectrum offers superior protection and adaptability. Available in two sizes, it is a versatile product with various frame types and lens coatings to suit any work environment. Its sporty design and optimized ergonomics ensure greater acceptance, enhancing both safety and productivity.
Multiple coatings and sizes available
Soft gasket to fit most face structures
Optimal panoramic vision
Related links
- Bolle Safety Spectrum Safety Goggles with Clear, Clear Lenses
- Bolle Spectrum Safety Goggles with Clear Lenses
- Bolle Spectrum Safety Goggles with Smoked Lenses
- Bolle Safety Spectrum Safety Goggles with Clear Lenses
- Bolle Safety Pilot Anti-Mist, Scratch Resistant Safety Goggles with Clear Lenses
- Bolle BL15 Safety Goggles with Clear Lenses
- Bolle Safety ULTIM8 Safety Goggles with Clear Lenses
- Bolle Safety SUPERBLAST Scratch Resistant Safety Goggles with Clear Lenses
