Univet 513 PC Safety Glasses, Clear
- RS Stock No.:
- 273-0739
- Mfr. Part No.:
- 513010000
- Manufacturer:
- Univet
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-0739
- Mfr. Part No.:
- 513010000
- Manufacturer:
- Univet
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Univet | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Series | 513 PC | |
| Select all | ||
|---|---|---|
Brand Univet | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Series 513 PC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- 3M Safety Glasses, Clear
- Univet 571 Safety Glasses Diamond Dark Polycarbonate Lens, Polyamide
- Univet 5X2 Safety Glasses Chemical Resistant Clear Polycarbonate Lens, Lexxy
- Univet 506U Safety Glasses Anti-Fog Coating Black Polycarbonate
- Bolle Safety B806 Safety Glasses Nylon
- 3M BX Anti-Mist UV Safety Glasses Vented
- uvex PHEOS CX2 Safety Glasses Anti-Fog Resistance to High Speed Particles
- SINGER SAFETY Polycarbonate Safety Glasses Clear Helmet
