Bolle Safety WELLINGTON Blue Light Glasses, Anti-Reflective, UV Protection, Scratch Resistant, Clear, Shiny Translucent

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
255-4044
Mfr. Part No.:
PRBWELL204
Manufacturer:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Lens Colour

Clear

Product Type

Blue Light Glasses

Frame Colour

Shiny Translucent Olive

Resistance Features

Anti-Reflective, UV Protection, Scratch Resistant

Bifocal Lens

No

Standards/Approvals

ISO 12312-1

Frame Style

Framed

EN 207/208 Laser Safe

No

EN 166 Frame Marking

Yes

Series

WELLINGTON

Lens Material

Polycarbonate

EN 166 Lens Marking

Yes

Frame Material

Acetate

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bolle WELLINGTON unisex blue light protective glasses are a perfect all round pair of protective glasses, offering readers a timeless aesthetic. While providing a correction for your sight, this elegant and stylish, the shiny translucent olive frame comes with PrB lenses, absorbing 100 percent of harmful blue light at 420 nm and 82 percent of harmful blue light at 445 nm. The lens have an anti reflective coating as well.

Premium acetate frame

Polycarbonate lens for resistance and optical clarity

Square unisex style

Embedded ProBlu 420 technology and Anti reflective coating available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy