Bolle Safety WELLINGTON Blue Light Glasses, Scratch Resistant, UV Protection, Anti-Reflective, Clear, Black
- RS Stock No.:
- 255-4041
- Mfr. Part No.:
- PRBWELL10D
- Manufacturer:
- Bolle Safety
Subtotal (1 unit)*
PHP7,755.63
(exc. VAT)
PHP8,686.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP7,755.63 |
*price indicative
- RS Stock No.:
- 255-4041
- Mfr. Part No.:
- PRBWELL10D
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Clear | |
| Product Type | Blue Light Glasses | |
| Frame Colour | Black | |
| Resistance Features | Scratch Resistant, UV Protection, Anti-Reflective | |
| Bifocal Lens | No | |
| Frame Style | Framed | |
| Standards/Approvals | ISO 12312-1 | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Frame Material | Acetate | |
| Series | WELLINGTON | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Clear | ||
Product Type Blue Light Glasses | ||
Frame Colour Black | ||
Resistance Features Scratch Resistant, UV Protection, Anti-Reflective | ||
Bifocal Lens No | ||
Frame Style Framed | ||
Standards/Approvals ISO 12312-1 | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Frame Material Acetate | ||
Series WELLINGTON | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bolle WELLINGTON unisex blue light protective glasses are a perfect all round pair of protective glasses, offering readers a timeless corrective frame. While providing a correction for your sight, this elegant and stylish, black and shiny frame comes with PrB lenses, absorbing 100 percent of harmful blue light at 420 nm and 82 percent of harmful blue light at 445 nm. The lens have an anti reflective coating as well.
Premium acetate frame
Polycarbonate lens for resistance and optical clarity
Square unisex style available with readers
Embedded ProBlu 420 technology and Anti reflective coating available
Related links
- Bolle Safety WELLINGTON Blue Light Glasses UV Protection Clear Polycarbonate Lens,
- Bolle Safety WELLINGTON Blue Light Glasses Scratch Resistant Clear, Black
- Bolle Safety WELLINGTON Blue Light Glasses Scratch Resistant Clear, Black
- Bolle Safety WELLINGTON Blue Light Glasses Anti-Reflective Clear, Black
- Bolle Safety WELLINGTON Blue Light Glasses Scratch Resistant Clear Polycarbonate Lens,
- Bolle Safety WELLINGTON Blue Light Glasses Anti-Reflective Clear Polycarbonate Lens,
- Bolle Safety WELLINGTON Blue Light Glasses Scratch Resistant Clear Polycarbonate Lens,
- Bolle Safety WELLINGTON Blue Light Glasses Anti-Reflective Clear Polycarbonate Lens,
