Bolle Safety LONDON Blue Light Glasses, UV Protection, Anti-Reflective, Scratch Resistant, Clear, Black Polycarbonate
- RS Stock No.:
- 255-4018
- Mfr. Part No.:
- PRBLOND10E
- Manufacturer:
- Bolle Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-4018
- Mfr. Part No.:
- PRBLOND10E
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Blue Light Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Black | |
| Resistance Features | UV Protection, Anti-Reflective, Scratch Resistant | |
| Bifocal Lens | No | |
| Standards/Approvals | ISO 12312-1 | |
| Frame Style | Framed | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | Yes | |
| Series | LONDON | |
| Lens Material | Polycarbonate | |
| Frame Material | Acetate | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Blue Light Glasses | ||
Lens Colour Clear | ||
Frame Colour Black | ||
Resistance Features UV Protection, Anti-Reflective, Scratch Resistant | ||
Bifocal Lens No | ||
Standards/Approvals ISO 12312-1 | ||
Frame Style Framed | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking Yes | ||
Series LONDON | ||
Lens Material Polycarbonate | ||
Frame Material Acetate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bolle LONDON unisex blue light protective glasses are designed in a shiny black frame for a modern aesthetic. While providing a correction for your sight, this elegant and stylish frame comes with PrB lenses, absorbing 100 percent of harmful blue light at 420 nm and 82 percent of harmful blue light at 445 nm. The lens have an anti reflective coating as well.
Premium acetate frame
Polycarbonate lens for resistance and optical clarity
Round unisex style available with readers
Embedded ProBlu 420 technology and Anti reflective coating available
Related links
- Bolle Safety LONDON Blue Light Glasses Anti-Reflective Clear, Black Polycarbonate
- Bolle Safety LONDON Blue Light Glasses Anti-Reflective Clear Polycarbonate Lens,
- Bolle Safety LONDON Blue Light Glasses Anti-Reflective Clear, Tortoise Polycarbonate
- Bolle Safety LONDON Blue Light Glasses Scratch Resistant Clear, Black Polycarbonate
- Bolle Safety LONDON Blue Light Glasses UV Protection Clear, Black Polycarbonate
- Bolle Safety LONDON Blue Light Glasses Anti-Reflective Clear, Black Polycarbonate
- Bolle Safety LONDON Blue Light Glasses Scratch Resistant Clear Polycarbonate Lens,
- Bolle Safety LONDON Blue Light Glasses UV Protection Clear Polycarbonate Lens,
