Delta Plus HELIUM2 Blue Blocker Safety Glasses, Slip Resistant, Anti-Mist, Scratch Resistant, Blue, Brown Polycarbonate

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
215-2421
Mfr. Part No.:
HELI2BB
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Lens Colour

Blue

Product Type

Safety Glasses

Frame Colour

Brown

Resistance Features

Slip Resistant, Anti-Mist, Scratch Resistant

Bifocal Lens

No

Standards/Approvals

CE, (EU) 2016/425

Frame Style

Spectacle

EN 207/208 Laser Safe

No

EN 166 Frame Marking

FT

Lens Material

Polycarbonate

EN 166 Lens Marking

1

Frame Material

Polycarbonate

Series

HELIUM2 Blue Blocker

RoHS Status: Exempt

COO (Country of Origin):
TW
Ultra light polycarbonate single lens glasses. Integrated polycarbonate nose piece. Thin and flexible frame. Suitable for long duration wear.

Ultra-light : 18 g. Anti-slip ends for increased comfort. Very good hold on the head (or on a helmet). Extra supple sections.

Eyepiece that filters 65% of blue light to protect the eyes from the harmful radiation from screens

Reduction of eye strain

Extra large field of vision. Guaranteed maximum visual comfort

Anti-mist. Anti-scratch. UV400. Antistatic

Metal-free frame

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy