3M Solus™ 1000 Safety Spectacles, Anti-Fog, Anti-Scratch, Amber, Blue, Green, Black Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 184-9485
- Mfr. Part No.:
- S1203S
- Manufacturer:
- 3M
Subtotal (1 unit)*
PHP1,634.39
(exc. VAT)
PHP1,830.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 14 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,634.39 |
*price indicative
- RS Stock No.:
- 184-9485
- Mfr. Part No.:
- S1203S
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Safety Spectacles | |
| Lens Colour | Amber | |
| Frame Colour | Blue, Green, Black | |
| Resistance Features | Anti-Fog, Anti-Scratch | |
| Standards/Approvals | EN166 | |
| Frame Style | Spectacle | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | 1 | |
| Lens Material | Polycarbonate | |
| Series | Solus™ 1000 | |
| Frame Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Safety Spectacles | ||
Lens Colour Amber | ||
Frame Colour Blue, Green, Black | ||
Resistance Features Anti-Fog, Anti-Scratch | ||
Standards/Approvals EN166 | ||
Frame Style Spectacle | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking 1 | ||
Lens Material Polycarbonate | ||
Series Solus™ 1000 | ||
Frame Material Polycarbonate | ||
RoHS Status: Exempt
3M Solus 1000 Series Safety Spectacles, Amber Lens, UV Protection - S1203S
This pair of safety eyewear is designed to provide effective protection in challenging work environments. The amber safety glasses feature a lightweight polycarbonate frame and lens material, ensuring comfort during prolonged use. Adhering to EN166 certification, these durable safety spectacles are ideal for those involved in various industrial tasks.
Features & Benefits
• Offers UV protection to shield eyes from harmful rays
• Includes anti-fog technology for clear vision in humid conditions
• Scratch resistant to withstand demanding working environments
• Lightweight polycarbonate design provides comfort over extended periods
• Complies with EN166 standards for reliable eye safety
• Bifocal design allows for multifocal vision solutions
Applications
• Used on construction sites for eye protection
• Suitable for tasks in the electrical and mechanical industries
• Ideal for environments with high humidity or steam
• Effective for use in automated manufacturing processes
What advantages does the anti-fog technology provide?
The advanced Scotchgard™ anti-fog coating helps reduce fogging, allowing for clearer vision even in steamy workplaces, thereby enhancing productivity and safety.
How does the scratch resistance impact long-term usage?
The scratch resistant feature extends the life of the eyewear by preventing damage from regular wear and tear, maintaining visibility and performance over time.
Can the lenses be cleaned without diminishing their effectiveness?
Yes, the eyewear can be disinfected using diluted bleach or alcohol wipes without compromising the performance of the anti-fog coating, ensuring ongoing clarity.
Related links
- 3M Solus™ 1000 Safety Spectacles Anti-Fog Green Blue Polycarbonate Lens, Polycarbonate
- 3M Solus™ 1000 Safety Spectacles Anti-Scratch Blue Green Polycarbonate Lens, Polycarbonate
- 3M Solus™ 1000 Safety Spectacles Anti-Fog Black Blue Polycarbonate Lens, Polycarbonate
- 3M Solus™ 1000 Safety Spectacles Anti-Fog Black Blue Polycarbonate Lens, Polycarbonate
- Teng Tools SG Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- Bolle Safety SILIUM+ Safety Glasses Anti-Scratch Black Polycarbonate Lens
- Delta Plus RIMF Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- SINGER SAFETY EVAL Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate